Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT5954
Order Code2327919
Also Known AsGTIN UPC EAN: 5013969995138
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €173.210 |
6+ | €170.060 |
12+ | €167.020 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€173.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5954
Order Code2327919
Also Known AsGTIN UPC EAN: 5013969995138
Technical Datasheet
Kit ContentsZip Case, VDE Side Cutter 160mm, VDE Combination Pliers 185mm, VDE Snipe Nose Pliers 175mm, VDE Screwdrivers, PH1 & PH2, VDE Screwdrivers, Slotted 2.5mm x 75mm; 4mm x 100mm & 5.5mm x 125mm, Voltage Detector, Visual Indicator 70-1000V, CAT IV
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Collections of VDE pliers, cutters & screwdrivers stored within a zipper wallet
- Contents of set: Zip Case, VDE Side Cutter 160mm, VDE Combination Pliers 185mm, VDE Snipe Nose Pliers 175mm, VDE Screwdrivers, PH1 & PH2
- VDE Screwdrivers, Slotted 2.5mm x 75mm; 4mm x 100mm & 5.5mm x 125mm, Voltage Detector, Visual Indicator 70-1000V, CAT IV
Contents
Zip Case, VDE Side Cutter 160mm, VDE Combination Pliers 185mm, VDE Snipe Nose Pliers 175mm, VDE Screwdrivers, PH1 & PH2, VDE Screwdrivers, Slotted 2.5mm x 75mm; 4mm x 100mm & 5.5mm x 125mm, Voltage Detector, Visual Indicator 70-1000V, CAT IV
Technical Specifications
Kit Contents
Zip Case, VDE Side Cutter 160mm, VDE Combination Pliers 185mm, VDE Snipe Nose Pliers 175mm, VDE Screwdrivers, PH1 & PH2, VDE Screwdrivers, Slotted 2.5mm x 75mm; 4mm x 100mm & 5.5mm x 125mm, Voltage Detector, Visual Indicator 70-1000V, CAT IV
Plug Type
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.66