Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT6104A
Order Code2505463
Also Known AsGTIN UPC EAN: 5013969704822
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.530 |
6+ | €6.150 |
12+ | €6.030 |
Price for:Each
Minimum: 1
Multiple: 1
€6.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT6104A
Order Code2505463
Also Known AsGTIN UPC EAN: 5013969704822
Technical Datasheet
For Use WithESD Desoldering Tool
Tip / Nozzle Style-
Tip / Nozzle Width20mm
Tip / Nozzle Length21mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Replacement nozzle for T6103A
- ESD compliant
- Heat resistant & conductive nylon nozzle
Technical Specifications
For Use With
ESD Desoldering Tool
Tip / Nozzle Width
20mm
Product Range
-
Tip / Nozzle Style
-
Tip / Nozzle Length
21mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006