Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.040 |
6+ | €33.090 |
12+ | €32.490 |
Price for:Each
Minimum: 1
Multiple: 1
€35.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT6215A
Order Code1725387
Technical Datasheet
Supply Voltage VAC-
Glue Stick Dia12mm
Power Rating80W
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Premium quality with high energy heater for fast heating & improved glue flow
- Heat insulated nozzle for safety
- Integral wire stand
- Glue output of up to 21g/min for fast application
- Supplied with two 100 x 11mm general purpose glue sticks
Technical Specifications
Supply Voltage VAC
-
Power Rating
80W
Plug Type
EU
Glue Stick Dia
12mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37