Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.210 |
6+ | €40.990 |
12+ | €40.170 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€44.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT6216
Order Code1725388
Technical Datasheet
Supply Voltage VAC-
Glue Stick Dia12mm
Power Rating80W
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T6216 is a 80W Euro plug glue Gun Kit complete with 12 x 200mm glue sticks in a storage/carrying case.
- Premium quality with high energy heater for fast heating & improved glue flow
- Heat insulated nozzle for safety
- Integral wire stand
- Glue output of up to 21g/min for fast application
- Contents: Glue gun, 12 x glue sticks, size: 200mm
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
-
Power Rating
80W
Plug Type
EU
Glue Stick Dia
12mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.098