Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.400 |
Price for:Each
Minimum: 1
Multiple: 1
€65.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT6228
Order Code2147333
Technical Datasheet
For Use With495024 Telecom Cable Staples
Staple TypeHeavy Duty
Staple Cable Size4.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Heavy duty, tough cast aluminium body for strength & durability
- Bi-material ergonomic handle for comfort & reduced fatigue
- Unique staple loading & clearing mechanism for fast & convenient use
- Handle safety locking system prevents accidental operation
- Fires half round staples for use on telecom data cable max 4.8mm diameter
Technical Specifications
For Use With
495024 Telecom Cable Staples
Staple Cable Size
4.8mm
SVHC
No SVHC (21-Jan-2025)
Staple Type
Heavy Duty
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.787