Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT9428USB
Order Code4261286
Also Known AsGTIN UPC EAN: 5013969249507
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €69.960 |
6+ | €66.140 |
12+ | €64.820 |
Price for:Each
Minimum: 1
Multiple: 1
€69.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The CK maxi inspection light is a robust tool equipped with a dual-function LED for powerful illumination. With an IK07 moulded design, it boasts exceptional durability, making it suitable for tough working conditions. Featuring a tactile on/off mode switch, it offers ease of use.
- High Powered Inspection light with dual function LED
- IK07 moulded design for exceptional durability
- Tactile on/off mode switch
- CKlearView LED for accurate colour rendering
- 700lm dimmable main light with eco mode (175lm)
- 150lm torch light
- Flexible 180° folding design with magnetic base
- Retractable 360° rotating hook
- IP65 rated against dust and water ingress
- 3.7V 2600mAh Li-ion battery for up to 8.0 hours runtime
- Battery level indicator
- USB-C rechargeable in 3.5 hours (cable included)
- USB-C charging via supplied cable (AtoC)
Technical Specifications
Length
268mm
Light Source
LED
Supply Voltage
3.7V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.389