Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER ACOUSTICS
Manufacturer Part NoMH 50
Order Code3401358
Also Known AsGTIN UPC EAN: 0723175520974
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €103.500 |
4+ | €96.600 |
8+ | €89.700 |
Price for:Each
Minimum: 1
Multiple: 1
€103.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER ACOUSTICS
Manufacturer Part NoMH 50
Order Code3401358
Also Known AsGTIN UPC EAN: 0723175520974
Technical Datasheet
Transformer Power Tappings50, 25, 12.5, 9, 4.5, 3.5W, 8R
Frequency Response Min90Hz
Frequency Response Max20kHz
External Height255mm
External Width360mm
External Depth315mm
SVHCTo Be Advised
Product Overview
The MH 50 is an ideal paging and sound reinforcement horn speaker for large open, outdoor spaces. Utilising a 2-way design the MH 50 delivers a wider frequency range than traditional 100V horn speakers.
- Waterproof horn speaker for outdoor applications
- Extreme sound dispersion angle
- Ideal for voice announcement and background music
- IP rating: IP66
- Wide frequency response from 90Hz to 20kHz
- Built-in 100V/70V transformer
- 3.5, 4.5, 9, 12.5, 25, 50W power taps at 100V line
- ABS enclosure
- Supplied with adjustable mounting bracket
- Input: 70V, 100V, 8Ω
- Sensitivity (1W/1m): 99dB (A± 3dB)
- Maximum SPL (Rated W/1m): 116dB
- Frequency Response: 90Hz-20kHz
- Speaker Drivers: 1x 6" LF, 1x 3" HF
- Dimensions: 360x255x315mm
- Weight: 4kg
Technical Specifications
Transformer Power Tappings
50, 25, 12.5, 9, 4.5, 3.5W, 8R
Frequency Response Max
20kHz
External Width
360mm
SVHC
To Be Advised
Frequency Response Min
90Hz
External Height
255mm
External Depth
315mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6