Print Page
Image is for illustrative purposes only. Please refer to product description.
171 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.120 |
10+ | €3.060 |
100+ | €2.430 |
250+ | €2.280 |
500+ | €2.080 |
1000+ | €1.880 |
Price for:Each
Minimum: 1
Multiple: 1
€4.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8134
Order Code2931103
USB Connector TypeUSB Type A
USB Standard-
No. of Positions4Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact Material-
Contact Plating-
Product Range-
SVHCTo Be Advised
Product Overview
The CLB-JL-8134 from Clever Little Box is a USB Type A plug to PCB 4-Pin solder terminals.
- USB Type A plug to PCB 4-Pin solder terminals
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Through Hole Mount
Contact Material
-
Product Range
-
USB Standard
-
No. of Positions
4Ways
Orientation
Vertical
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443