Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.980 |
10+ | €2.960 |
100+ | €2.350 |
250+ | €2.200 |
500+ | €2.010 |
1000+ | €1.820 |
Price for:Each
Minimum: 1
Multiple: 1
€3.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8136
Order Code2931105
USB Connector TypeUSB Type A
USB Standard-
No. of Positions4Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact Material-
Contact Plating-
Product Range-
SVHCTo Be Advised
Product Overview
The CLB-JL-8136 from Clever Little Box is a 90° USB Type A plug to PCB 4-Pin solder terminals.
- USB Type A plug to PCB 4-Pin solder terminals
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Through Hole Mount
Contact Material
-
Product Range
-
USB Standard
-
No. of Positions
4Ways
Orientation
Right Angle
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025