Print Page
Image is for illustrative purposes only. Please refer to product description.
277 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.520 |
10+ | €1.250 |
100+ | €0.933 |
500+ | €0.775 |
1000+ | €0.707 |
2500+ | €0.639 |
Price for:Each
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JLB75
Order Code2381878
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions-
Convert From GenderReceptacle
Inter Series Connector BTerminal Block
Convert To Positions2Ways
Convert To Gender-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CLB-JLB75 is a solder free adaptor with BNC female to 2-pin terminal block connector for easy connection. This Inter series adaptor with nickel-plated contacts.
Applications
Industrial
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Receptacle
Convert To Positions
2Ways
Product Range
-
Convert From Positions
-
Inter Series Connector B
Terminal Block
Convert To Gender
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886