Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGA-M/F-3.0M-FP
Order Code2373753
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.700 |
| 10+ | €27.890 |
| 25+ | €24.000 |
| 100+ | €19.480 |
| 250+ | €19.090 |
| 500+ | €18.700 |
Price for:Each
Minimum: 1
Multiple: 1
€39.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGA-M/F-3.0M-FP
Order Code2373753
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlue
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- SVGA plug to plug and plug to socket lead
- Fully wired all 15 pins connected
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Blue
SVHC
No SVHC (17-Dec-2014)
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18