Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1575
Order Code2925474
Product RangeTP Series
Your Part Number
Technical Datasheet
72 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.350 |
| 5+ | €2.180 |
| 10+ | €2.060 |
| 20+ | €2.010 |
Price for:Each
Minimum: 1
Multiple: 1
€2.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1575
Order Code2925474
Product RangeTP Series
Technical Datasheet
Product RangeTP Series
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TP Series
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1