Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL159711A
Order Code2925471
Product RangeTP Series
Also Known AsCL159711A
Technical Datasheet
54 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.700 |
| 5+ | €3.390 |
| 10+ | €3.210 |
| 20+ | €3.130 |
Price for:Each
Minimum: 1
Multiple: 1
€3.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL159711A
Order Code2925471
Product RangeTP Series
Also Known AsCL159711A
Technical Datasheet
Product RangeTP Series
Current Rating30A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TP Series
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Gold Plated Contacts
Connector Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1