Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL681561
Order Code2925478
Product RangeSPT3 Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.530 |
| 5+ | €2.350 |
| 10+ | €2.220 |
| 20+ | €2.160 |
Price for:Each
Minimum: 1
Multiple: 1
€2.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL681561
Order Code2925478
Product RangeSPT3 Series
Technical Datasheet
Product RangeSPT3 Series
Current Rating15A
Voltage Rating48V
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CL681561 is a black binding post rated at 48V 15A, constructed from ABS with a nickel plated finish.
Technical Specifications
Product Range
SPT3 Series
Voltage Rating
48V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1