Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30092
Order Code2518186
Technical Datasheet
48 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.710 |
10+ | €7.980 |
25+ | €6.820 |
100+ | €6.350 |
250+ | €6.220 |
500+ | €6.100 |
Price for:Each
Minimum: 1
Multiple: 1
€10.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30092
Order Code2518186
Technical Datasheet
USB Connector Type-
USB StandardUSB 2.0
No. of Positions5Ways
OrientationVertical
Contact Material-
Contact Plating-
Product Range-
Product Overview
Dual USB2.0 compliant sockets which are mounted in a single space-saving universal XLR receptacle
- Dual USB2.0 compliant sockets which are mounted in a single space-saving universal XLR receptacle
- Allow industry standard panel cutouts and maximum panel mounting density
- Isolated and independent output connection to a single 2x 5 way header with 2.54mm (0.1”) pitched pins
- Direct soldering to PCBs or connection by header cable
Technical Specifications
USB Connector Type
-
No. of Positions
5Ways
Contact Material
-
Product Range
-
USB Standard
USB 2.0
Orientation
Vertical
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008