Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30116
Order Code2617737
Product RangeFT Series
Technical Datasheet
55 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.950 |
| 10+ | €8.900 |
| 25+ | €7.610 |
| 100+ | €7.090 |
| 250+ | €6.950 |
| 500+ | €6.810 |
Price for:Each
Minimum: 1
Multiple: 1
€11.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30116
Order Code2617737
Product RangeFT Series
Technical Datasheet
Audio Video Connector AHDMI Receptacle - Type A
Audio Video Connector BHDMI Receptacle - Type A
Product RangeFT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed to accommodate the integration of HDMI signal feeds into professional equipment for broadcast, lighting and audio applications.
- No soldering, no punch terminations, just use the standard cable
- Front or rear mounting
- Rugged Zinc/Nickel metal XLR housing
- Panel cutout: Ø23.6mm
- Colour: Silver
Applications
Industrial
Technical Specifications
Audio Video Connector A
HDMI Receptacle - Type A
Product Range
FT Series
Audio Video Connector B
HDMI Receptacle - Type A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401