Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30186
Order Code3220701
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €182.870 |
| 5+ | €170.470 |
| 10+ | €167.060 |
| 25+ | €163.650 |
| 50+ | €160.240 |
| 100+ | €156.830 |
Price for:Each
Minimum: 1
Multiple: 1
€182.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30186
Order Code3220701
Technical Datasheet
Connector TypeBNC Patch Panel
No. of Ports16Ports
LAN Category-
Rack U Height1U
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CP30186 from CLIFF is a 1U panel loaded with 16 75Ω gold, insulated BNC feedthrough connectors.
- 16 Holes of 24mm Ø with cable bar and label strip
- Supplied with a cable strain-relief bar and paper identification strip
- Dimensions (LxW): 482.6x44mm
Technical Specifications
Connector Type
BNC Patch Panel
LAN Category
-
Product Range
-
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1