Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30213MB
Order Code3490612
Product RangeFT
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.810 |
| 10+ | €9.670 |
| 25+ | €8.460 |
| 100+ | €8.030 |
| 250+ | €7.870 |
| 500+ | €7.710 |
Price for:Each
Minimum: 1
Multiple: 1
€12.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30213MB
Order Code3490612
Product RangeFT
Technical Datasheet
Convert From Fibre Optic ConnectorLC Duplex
Convert To Fibre Optic ConnectorLC Duplex
Adapter Body StyleStraight Panel Adapter
Product RangeFT
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Black Metal FT Series of true feed through connectors are perfect for developing custom I/O configurations for wall-plates, rack panels, etc. Fit within a standard XLR panel cutout, and uses common cabling for front and back connections.
- No soldering, no punch terminations, just use the standard cable
- Mount from the front or back
- Low rear profile accommodates the tightest “behind the panel” spaces
Applications
Industrial
Technical Specifications
Convert From Fibre Optic Connector
LC Duplex
Adapter Body Style
Straight Panel Adapter
SVHC
No SVHC (25-Jun-2025)
Convert To Fibre Optic Connector
LC Duplex
Product Range
FT
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004