Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP303010
Order Code2888967
Product RangeTP
Your Part Number
Technical Datasheet
27 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.030 |
| 10+ | €3.660 |
| 100+ | €2.880 |
| 250+ | €2.730 |
| 500+ | €2.680 |
| 1000+ | €2.620 |
Price for:Each
Minimum: 1
Multiple: 1
€5.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP303010
Order Code2888967
Product RangeTP
Technical Datasheet
Product RangeTP
Current Rating30A
Voltage Rating-
Contact Plating-
Connector MountingPanel Mount
Connector ColourBlack
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CP303010 from CLIFF Electronic Components is a 30A TP6 binding post.
- Cross Hole Diameter: 4mm
- 2x 3.5mm Countersunk holes
- Dimensions: 26x31mm
Technical Specifications
Product Range
TP
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
-
Current Rating
30A
Contact Plating
-
Connector Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015