Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP303080X
Order Code2888971
Product RangeS4
Technical Datasheet
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.860 |
10+ | €2.810 |
100+ | €2.210 |
250+ | €2.090 |
500+ | €2.050 |
1000+ | €2.010 |
Price for:Each
Minimum: 1
Multiple: 1
€3.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP303080X
Order Code2888971
Product RangeS4
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product RangeS4
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2x 3.5mm Plain holes
- Dimensions: 26x31mm
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
S4
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005