Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68102
Order Code8044953
Technical Datasheet
105 In Stock
900 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.520 |
10+ | €1.360 |
100+ | €1.030 |
500+ | €0.854 |
1000+ | €0.837 |
2500+ | €0.820 |
Price for:Each
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68102
Order Code8044953
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Pin Diameter2.5mm
Connector MountingPCB Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FC68102 is a 2-way right angle PCB mono switched 2.5mm Jack. This JYO-29 series low profile jack is designed for variety of applications.
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
2.5mm
Contact Plating
-
Product Range
-
Gender
Socket
Connector Mounting
PCB Mount
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454