Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR72001
Order Code3703069
Your Part Number
Technical Datasheet
51 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.430 |
| 10+ | €15.660 |
| 25+ | €14.040 |
| 100+ | €13.800 |
| 250+ | €13.520 |
| 500+ | €13.250 |
Price for:Each
Minimum: 1
Multiple: 1
€21.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR72001
Order Code3703069
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric0.5m
Cable Length - Imperial19.68"
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High speed USB Type-C extension cable with USB 3.1 Gen 1 (5Gb/s) specification. This cable also supports Power Delivery and Thunderbolt 3 connections.
- Supports data transfer rates up to 5Gb/s
- Power Delivery charging up to 60W
- Reversible USB Type-C connector
- Compatible with Thunderbolt 3 ports
- Cable outer diameter: 4.5mm
Contents
USB cable only
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
19.68"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
0.5m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004