Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM65025
Order Code2447914
Product RangeCliff Electronic TOSLink Cables
Your Part Number
Technical Datasheet
68 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.040 |
| 10+ | €4.390 |
| 100+ | €3.330 |
| 250+ | €3.270 |
| 500+ | €3.200 |
| 1000+ | €3.140 |
Price for:Each
Minimum: 1
Multiple: 1
€6.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM65025
Order Code2447914
Product RangeCliff Electronic TOSLink Cables
Technical Datasheet
Connector Type ATOSLINK Plug
Connector Type BTOSLINK Plug
Cable Length - Imperial8ft
Cable Length - Metric2.5m
Jacket ColourBlack
Product RangeCliff Electronic TOSLink Cables
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FM65025 from Cliff Electronics is a high quality 2.5m optical cable, which is widely used by various audio products. Using a light transmitter, the cable works as a carrier to deliver digital audio signals. The core is PMMA material with a flame retardant PVC cable sleeve.
- ≤2dB Insertion loss
- Lower insertion loss
- High speed transmission of data
- Immunity from electromagnetic interference
Applications
Audio, Audio Visual, Electrical, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Connector Type A
TOSLINK Plug
Cable Length - Imperial
8ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
TOSLINK Plug
Cable Length - Metric
2.5m
Product Range
Cliff Electronic TOSLink Cables
Technical Docs (2)
Alternatives for FM65025
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90011090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025