Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM686822
Order Code2777043
Your Part Number
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.160 |
| 10+ | €11.080 |
| 25+ | €10.290 |
| 100+ | €9.770 |
| 250+ | €9.570 |
| 500+ | €9.380 |
Price for:Each
Minimum: 1
Multiple: 1
€15.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM686822
Order Code2777043
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
Connector Type ACircular 2 Position Plug
Connector Type BFree End
No. of Positions2Ways
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Panel hole cut-out size: 13mm
- IP68 for under water, outdoor and indoor when mated or with optional cap fitted
- CE & ROHS approval
- Coupling Type: Threaded coupling
- IP rating: IP68
- Material: Plastic shell, Nylon66, fire resistance:V-0
- Insert material: PPS max temperature 260℃,fire resistance:V-0
- Contact material: Brass with gold plating
- Termination: Solder
- Out cable diameter: 5 - 8mm
- Insulation resistance: 2000MΩ
Applications
Industrial
Technical Specifications
Connector to Connector
Circular Plug to Free End
Connector Type B
Free End
Cable Length - Imperial
16.4ft
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Connector Type A
Circular 2 Position Plug
No. of Positions
2Ways
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Alternatives for FM686822
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176901