Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoTP/6S RED ASSEMBLED.
Order Code1737112
Product RangeTP/6S Series
Also Known AsCL159719
Technical Datasheet
325 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.780 |
| 5+ | €2.590 |
| 10+ | €2.440 |
| 20+ | €2.380 |
Price for:Each
Minimum: 1
Multiple: 1
€2.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoTP/6S RED ASSEMBLED.
Order Code1737112
Product RangeTP/6S Series
Also Known AsCL159719
Technical Datasheet
Product RangeTP/6S Series
Current Rating30A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector Mounting-
Connector ColourRed
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TP/6S RED ASSEMBLED is a red assembled Binding Post. This TP series binding post with nickel plated brass contacts.
- UL94HB Flammability rating
Applications
Test & Measurement
Technical Specifications
Product Range
TP/6S Series
Voltage Rating
-
Connector Mounting
-
Contact Material
Brass
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012