Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No272273
Order Code3793940
Product Range6402/4
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €653.420 |
Price for:Each
Minimum: 1
Multiple: 1
€653.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No272273
Order Code3793940
Product Range6402/4
Technical Datasheet
Light ColourNeutral White
Lumen Output2910lm
Power Rating22W
Supply Voltage240VAC
Light Bar Length700mm
IP RatingIP66, IP67
Product Range6402/4
SVHCTo Be Advised
Technical Specifications
Light Colour
Neutral White
Power Rating
22W
Light Bar Length
700mm
Product Range
6402/4
Lumen Output
2910lm
Supply Voltage
240VAC
IP Rating
IP66, IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001