Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYA40/D/RN/WR
Order Code2401645
Also Known As204330
Technical Datasheet
87 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.080 |
5+ | €64.760 |
10+ | €63.440 |
Price for:Each
Minimum: 1
Multiple: 1
€66.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYA40/D/RN/WR
Order Code2401645
Also Known As204330
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesMultiple Tones
Sound Pressure Level (SPL)106dB
IP / NEMA RatingIP65
Product Range-
Resonant Frequency-
Current Consumption35mA
External Depth81mm
Operating Temperature Min-35°C
Operating Temperature Max66°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The YA40/D/RN/WR is an industrial Audible Signal with flame-retardant ABS enclosure and stainless steel fixings.
- Red normal enclosure
- 32 Selectable tones meeting international regulations
- 2-stage Alarm
- Low current consumption
- Robust, reliable and simple to install
Applications
Automation & Process Control, Industrial
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
81mm
Operating Temperature Max
66°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
106dB
Product Range
-
Current Consumption
35mA
Operating Temperature Min
-35°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25