Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYA50/L/RF/WR
Order Code2401649
Also Known As204374
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €159.290 |
Price for:Each
Minimum: 1
Multiple: 1
€159.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYA50/L/RF/WR
Order Code2401649
Also Known As204374
Technical Datasheet
Supply Voltage VAC115V
Supply Voltage VDC-
TonesMultiple Tones
Sound Pressure Level (SPL)110dB
IP / NEMA RatingIP65
Product Range-
Resonant Frequency-
Current Consumption15mA
External Depth128mm
Operating Temperature Min-35°C
Operating Temperature Max66°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The YA50/L/RF/WR is an industrial Audible Signal with flame-retardant ABS enclosure and stainless steel fixings.
- Red flame enclosure
- 32 Selectable tones meeting international regulations
- 2-stage Alarm
- Low current consumption
- Robust, reliable and simple to install
Applications
Automation & Process Control, Industrial
Technical Specifications
Supply Voltage VAC
115V
Tones
Multiple Tones
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
128mm
Operating Temperature Max
66°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
110dB
Product Range
-
Current Consumption
15mA
Operating Temperature Min
-35°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81