Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYL60/C/D50/A/EU
Order Code2401669
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,596.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,596.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYL60/C/D50/A/EU
Order Code2401669
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourAmber
Visual Signal TypeFlashing
TonesMultiple Tones
IP / NEMA RatingIP66, NEMA 4X
Sound Pressure Level (SPL)110dB
Lens Diameter-
External Height420mm
Connection TypeWire Leaded
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The YL60/C/D50/A/EU is an Explosion-proof Beacon/Sounder with omnidirectional high output.
- 2-stage Alarm, independently selectable 2nd stage
- Aluminium enclosure with stainless steel fasteners
- Flash rate 1 per second
- 32 Selectable tones meeting international regulations
- Sound selection via DIL switch
- Lens guard and mounting bracket supplied as standard
- 5-joule Flash energy
Applications
Automation & Process Control, Signalling
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber
Tones
Multiple Tones
Sound Pressure Level (SPL)
110dB
External Height
420mm
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
IP66, NEMA 4X
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6