Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYL60/C/D50/R/EU
Order Code2401668
Product RangeYL60 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3,439.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,439.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYL60/C/D50/R/EU
Order Code2401668
Product RangeYL60 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypeFlashing
TonesMultiple Tones
IP / NEMA RatingIP66, NEMA 4X
Sound Pressure Level (SPL)110dB
Lens Diameter-
External Height420mm
Connection TypeWire Leaded
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeYL60 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
YL60 series explosion proof combination signal designed for use in hazardous or harsh environments.
- Omnidirectional high output sounder 110dB (A) / 1m
- 5joule xenon strobe
- 2 stage alarm, independently selectable 2nd stage
- Aluminium enclosure with stainless steel fasteners
- Flash rate 1 per second
- 32 selectable tones meeting international regulations
- Sound selection via DIL switch
- Lens guard and mounting bracket supplied as standard
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Multiple Tones
Sound Pressure Level (SPL)
110dB
External Height
420mm
Operating Temperature Min
-20°C
Product Range
YL60 Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
IP66, NEMA 4X
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6