Print Page
Image is for illustrative purposes only. Please refer to product description.
1,622 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.532 |
100+ | €0.474 |
500+ | €0.382 |
2000+ | €0.331 |
4000+ | €0.319 |
20000+ | €0.313 |
Price for:Each
Minimum: 10
Multiple: 10
€5.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1199
Order Code1139326
Technical Datasheet
Supply Voltage28V
Lamp Base TypeWedge
Bulb SizeT-1 1/2
MSCP0.3
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1199 is an Incandescent Lamp with lead-free wedge base. It offers 10000 hours of life.
- 40mA Nominal current
- 3.8Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 1/2
Average Bulb Life
10000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wedge
MSCP
0.3
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454