Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1512135UY3
Order Code1105151
Technical Datasheet
98 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.580 |
10+ | €4.090 |
25+ | €3.600 |
50+ | €3.290 |
100+ | €2.850 |
200+ | €2.800 |
700+ | €2.750 |
Price for:Each
Minimum: 1
Multiple: 1
€4.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1512135UY3
Order Code1105151
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColourYellow
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ587nm
Luminous Intensity280mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating14mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1512135UY3 is a StarLED midget groove base yellow LED Lamp with reflector for signalisation.
- -20 to 60°C Operating temperature range
- Polycarbonate coloured
Applications
Signalling
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
587nm
Average Bulb Life
100000h
Current Rating
14mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Yellow
Power Rating
-
Luminous Intensity
280mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068