Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15701001
Order Code4285117
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.460 |
10+ | €3.030 |
25+ | €2.970 |
50+ | €2.910 |
100+ | €2.850 |
Price for:Each
Minimum: 1
Multiple: 1
€3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15701001
Order Code4285117
Technical Datasheet
LED ColourRed, Green
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-2 (6mm)
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 200mcd, G 55mcd
Forward Voltage / ColourR 2.2V, G 2.2V
Viewing Angle-
Height7.2mm
Width7.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green
LED Mounting
Through Hole
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2.2V, G 2.2V
Height
7.2mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-2 (6mm)
Luminous Intensity / Colour
R 200mcd, G 55mcd
Viewing Angle
-
Width
7.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006