Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19311235
Order Code1105484
Product Range1931
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €6.580 |
Price for:Each
Minimum: 100
Multiple: 100
€658.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19311235
Order Code1105484
Product Range1931
Technical Datasheet
Supply Voltage230V
Lamp Base TypeWire Leaded
Illumination ColourBlue
Mounting Hole Dia-
Lens ShapeDome
Current Rating1.5mA
Product Range1931
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19311235 is a Neon Indicator with an isolating spacer and black chrome bezel. IP67 in accordance to DIN EN 60529, gap between lens and bezel and gap between bezel and front-plate sealed to IP67 when using the supplied gasket. The plastic (polycarbonate) is limited resistant against chemicals. The indicator with tab connection are not qualified for soldering.
Applications
Signalling
Technical Specifications
Supply Voltage
230V
Illumination Colour
Blue
Lens Shape
Dome
Product Range
1931
Lamp Base Type
Wire Leaded
Mounting Hole Dia
-
Current Rating
1.5mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014