Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No33203001
Order Code1105192
Technical Datasheet
192 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.110 |
10+ | €1.090 |
25+ | €1.070 |
50+ | €1.040 |
100+ | €1.020 |
Price for:Each
Minimum: 1
Multiple: 1
€1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No33203001
Order Code1105192
Technical Datasheet
Connector Type ACrimp Socket
Connector to ConnectorCrimp Receptacle to Free End
Connector Type BFree End
Cable Length - Imperial-
Cable Length - Metric300mm
Jacket ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 33203001 is an insulated Push-on Connector used to connect panel mount indicators equipped with 2.8 x 0.8mm tab terminals.
Applications
Lighting
Technical Specifications
Connector Type A
Crimp Socket
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
-
Connector to Connector
Crimp Receptacle to Free End
Cable Length - Imperial
-
Jacket Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004748