Print Page
Image is for illustrative purposes only. Please refer to product description.
464 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.940 |
100+ | €1.340 |
500+ | €1.060 |
2000+ | €1.030 |
4000+ | €1.010 |
8000+ | €0.989 |
Price for:Each
Minimum: 1
Multiple: 1
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No7680
Order Code1139286
Technical Datasheet
Supply Voltage5V
Lamp Base TypeBi-Pin
Bulb SizeT-1 (3mm)
MSCP0.03
Average Bulb Life60000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7680 is an Incandescent Lamp with bi-pin base and C-2R filament.
- 60mA Nominal current
- 0.4Lm Nominal light output
Applications
Lighting, Avionics
Technical Specifications
Supply Voltage
5V
Bulb Size
T-1 (3mm)
Average Bulb Life
60000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Bi-Pin
MSCP
0.03
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204