Print Page
Image is for illustrative purposes only. Please refer to product description.
1,632 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.767 |
| 100+ | €0.602 |
| 1000+ | €0.477 |
| 2000+ | €0.469 |
| 4000+ | €0.460 |
| 20000+ | €0.451 |
Price for:Each
Minimum: 5
Multiple: 5
€3.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoG198
Order Code1139208
Technical Datasheet
Supply Voltage6V
Lamp Base TypeE10 / MES
Bulb SizeG-3 1/2
MSCP0.09
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The G198 is an Incandescent Lamp with nickel plated brass medium Edison screw base and C-2R filament.
- 60mA Nominal current
- 1Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
6V
Bulb Size
G-3 1/2
Average Bulb Life
10000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
E10 / MES
MSCP
0.09
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002