Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW592
Order Code1139431
Technical Datasheet
Supply Voltage24V
Lamp Base TypeE10 / MES
Bulb SizeT-3 1/4 (10mm)
MSCP0.39
Average Bulb Life5000h
Product Range-
Product Overview
The W592 is an Incandescent Lamp with nickel-plated miniature screw base and C-2F filament.
- 50mA Nominal current
- 4Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
T-3 1/4 (10mm)
Average Bulb Life
5000h
Lamp Base Type
E10 / MES
MSCP
0.39
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002