Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOAST
Manufacturer Part NoG45 BLACK
Order Code3127657
Also Known AsGTIN UPC EAN: 0015286198211
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.450 |
6+ | €25.850 |
Price for:Each
Minimum: 1
Multiple: 1
€30.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOAST
Manufacturer Part NoG45 BLACK
Order Code3127657
Also Known AsGTIN UPC EAN: 0015286198211
Technical Datasheet
Torch TypeHand Held
Light SourceLED
Lumen Output385lm
Beam Effective Distance168m
Power SourceAAA Batteries x 3
Torch Body MaterialAluminium
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The G45 Flashlight combines Bullseye Spot Beam optics with a relatively compact size that is perfect for a wide variety of situations. It produces extremely bright centered spot beam with a consistent transition halo that is optimal for long distances.
- Fixes a bright 'hot spot' on the object, surrounded by a soft halo of transitional light to increase the total field of view
- Beam cuts through darkness with a range of up to 127m
- IPX4 Rated
- Supplied with pocket clip and 3x AAA batteries
- Runtime: 1 hour
- Weight: 102g
Technical Specifications
Torch Type
Hand Held
Lumen Output
385lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
168m
Torch Body Material
Aluminium
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15