Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOAST
Manufacturer Part NoHZ050
Order Code3760632
Product RangeI-Safe Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €75.470 |
6+ | €66.200 |
12+ | €64.880 |
Price for:Each
Minimum: 1
Multiple: 1
€75.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOAST
Manufacturer Part NoHZ050
Order Code3760632
Product RangeI-Safe Series
Technical Datasheet
Torch TypeHand Held
Light SourceLED
Lumen Output270lm
Beam Effective Distance89m
Power SourceAA Batteries x 3
Torch Body Material-
Product RangeI-Safe Series
Technical Specifications
Torch Type
Hand Held
Lumen Output
270lm
Power Source
AA Batteries x 3
Product Range
I-Safe Series
Light Source
LED
Beam Effective Distance
89m
Torch Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3