Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-1N0XJRW
Order Code3291907
Product Range0402DC Series
Technical Datasheet
1,680 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.220 |
50+ | €0.963 |
250+ | €0.627 |
500+ | €0.590 |
1000+ | €0.553 |
2000+ | €0.427 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-1N0XJRW
Order Code3291907
Product Range0402DC Series
Technical Datasheet
Inductance1nH
DC Resistance Max0.045ohm
Self Resonant Frequency26.2GHz
DC Current Rating1.7A
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product Range0402DC Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.11mm
Product Width0.66mm
Product Height0.65mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1nH
Self Resonant Frequency
26.2GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
0402DC Series
Inductor Construction
Unshielded
Product Length
1.11mm
Product Height
0.65mm
DC Resistance Max
0.045ohm
DC Current Rating
1.7A
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 0402DC-1N0XJRW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability