Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-3N9XJRW
Order Code3291918
Product Range0402DC Series
Technical Datasheet
2,067 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.160 |
| 50+ | €0.959 |
| 250+ | €0.585 |
| 500+ | €0.549 |
| 1000+ | €0.512 |
| 2000+ | €0.425 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-3N9XJRW
Order Code3291918
Product Range0402DC Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.046ohm
Self Resonant Frequency12.65GHz
DC Current Rating2.05A
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product Range0402DC Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.11mm
Product Width0.66mm
Product Height0.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
12.65GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
0402DC Series
Inductor Construction
Unshielded
Product Length
1.11mm
Product Height
0.65mm
DC Resistance Max
0.046ohm
DC Current Rating
2.05A
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 0402DC-3N9XJRW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability