Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402DF-151XJRU
Order Code2780191
Product Range0402DF Series
Technical Datasheet
2,035 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €2.000 |
| 50+ | €1.750 |
| 250+ | €1.330 |
| 500+ | €0.959 |
| 1000+ | €0.848 |
| 2000+ | €0.646 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€10.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402DF-151XJRU
Order Code2780191
Product Range0402DF Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.13ohm
Self Resonant Frequency1.8GHz
DC Current Rating830mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product Range0402DF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.11mm
Product Width0.66mm
Product Height0.66mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
1.8GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
0402DF Series
Inductor Construction
Unshielded
Product Length
1.11mm
Product Height
0.66mm
DC Resistance Max
0.13ohm
DC Current Rating
830mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.66mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability