Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-102XJRC
Order Code2286299
Product Range0603LS Series
Technical Datasheet
2,143 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.870 |
| 50+ | €1.640 |
| 250+ | €1.410 |
| 500+ | €1.070 |
| 1000+ | €0.959 |
| 2000+ | €0.884 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€9.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-102XJRC
Order Code2286299
Product Range0603LS Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.81ohm
Self Resonant Frequency190MHz
DC Current Rating400mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length1.8mm
Product Width1.17mm
Product Height1.12mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0603LS series Chip Inductor with ceramic/ferrite core and silver-palladium-platinum-glass frit termination.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Higher inductance values than other 0603 inductors
- Ferrite construction for high current handling
- Halogen-free
- 47nH to 22µHInductance values
- 5% and 2% Tolerance
- 50 to 150ppm/°C Temperature coefficient of inductance (TCL)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
190MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Ferrite
Product Width
1.17mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.81ohm
DC Current Rating
400mA
Product Range
0603LS Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.12mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability