Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-473KRC
Order Code3648830
Product Range0603PS Series
Technical Datasheet
1,665 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.160 |
50+ | €0.910 |
250+ | €0.648 |
500+ | €0.612 |
1000+ | €0.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-473KRC
Order Code3648830
Product Range0603PS Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)180mA
Inductor ConstructionShielded
Saturation Current (Isat)100mA
Product Range0603PS Series
Inductor Case / Package-
Power Inductor Case0603 [1608 Metric]
DC Resistance Max5.69ohm
Inductance Tolerance± 10%
Product Length2.59mm
Product Width2.08mm
Product Height1.8mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
0603PS Series
Power Inductor Case
0603 [1608 Metric]
Inductance Tolerance
± 10%
Product Width
2.08mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
180mA
Saturation Current (Isat)
100mA
Inductor Case / Package
-
DC Resistance Max
5.69ohm
Product Length
2.59mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability