Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-822KLB
Order Code2286329
Product Range0603PS Series
Technical Datasheet
930 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €1.930 |
50+ | €1.290 |
250+ | €0.952 |
500+ | €0.806 |
1000+ | €0.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€9.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-822KLB
Order Code2286329
Product Range0603PS Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)390mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Product Range0603PS Series
Power Inductor Case2.59mm x 2.08mm x 1.8mm
Inductor Case / Package-
DC Resistance Max1.43ohm
Inductance Tolerance± 10%
Product Length2.59mm
Product Width2.08mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for 0603PS-822KLB
1 Product Found
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
0603PS Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.08mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
390mA
Saturation Current (Isat)
220mA
Power Inductor Case
2.59mm x 2.08mm x 1.8mm
DC Resistance Max
1.43ohm
Product Length
2.59mm
Product Height
1.8mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
Product traceability