Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0604HQ-10NXJLB
Order Code2286342
Product Range0604HQ Series
Technical Datasheet
109 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.700 |
| 50+ | €1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€8.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0604HQ-10NXJLB
Order Code2286342
Product Range0604HQ Series
Technical Datasheet
Inductance10.4nH
DC Resistance Max0.037ohm
Self Resonant Frequency4.1GHz
DC Current Rating1.5A
Inductor Case Style0604 [1610 Metric]
Inductor Case / Package0604 [1610 Metric]
Product Range0604HQ Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.85mm
Product Width1.37mm
Product Height1.19mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 0604HQ series Chip Inductor with ceramic core and silver-palladium-platinum-glass frit termination. It combines the exceptionally high Q of an air core inductor with the rugged construction of a ceramic body component. It provides intermediate inductance values not available in Coilcraft's 0603, 0402 or 0906 product families.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- 25 to 126ppm/°C Temperature coefficient of inductance (TCL)
Technical Specifications
Inductance
10.4nH
Self Resonant Frequency
4.1GHz
Inductor Case Style
0604 [1610 Metric]
Product Range
0604HQ Series
Inductor Construction
Unshielded
Product Length
1.85mm
Product Height
1.19mm
DC Resistance Max
0.037ohm
DC Current Rating
1.5A
Inductor Case / Package
0604 [1610 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.37mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability