Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805LS-471XGLB
Order Code2286523
Product Range0805LS Series
Technical Datasheet
1,454 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.450 |
| 50+ | €1.120 |
| 250+ | €0.801 |
| 500+ | €0.785 |
| 1000+ | €0.726 |
| 2000+ | €0.667 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805LS-471XGLB
Order Code2286523
Product Range0805LS Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.31ohm
Self Resonant Frequency500MHz
DC Current Rating720mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805LS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.29mm
Product Width1.91mm
Product Height1.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
500MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ferrite
Product Width
1.91mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.31ohm
DC Current Rating
720mA
Product Range
0805LS Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.6mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
Product traceability