Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0906-2KLC
Order Code2298288
Product RangeMicro Spring 0906 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €0.788 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€394.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0906-2KLC
Order Code2298288
Product RangeMicro Spring 0906 Series
Technical Datasheet
Inductance1.65nH
RMS Current (Irms)1.6A
Product RangeMicro Spring 0906 Series
Inductance Tolerance± 10%
DC Resistance Max0.004ohm
Self Resonant Frequency10GHz
Product Length2.41mm
Product Width3.43mm
Product Height1.52mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Inductance
1.65nH
Product Range
Micro Spring 0906 Series
DC Resistance Max
0.004ohm
Product Length
2.41mm
Product Height
1.52mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 10%
Self Resonant Frequency
10GHz
Product Width
3.43mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability