Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008LS-152XJRC
Order Code4550263
Product Range1008LS Series
Technical Datasheet
1,960 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.400 |
| 50+ | €1.230 |
| 250+ | €1.060 |
| 500+ | €0.807 |
| 1000+ | €0.705 |
| 2000+ | €0.605 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008LS-152XJRC
Order Code4550263
Product Range1008LS Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.76ohm
Self Resonant Frequency190MHz
DC Current Rating630mA
Inductor Case / Package1008 [2520 Metric]
Product Range1008LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
190MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Ferrite
Product Width
2.79mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.76ohm
DC Current Rating
630mA
Product Range
1008LS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability